
C0805C562J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11565-2-ND - Tape & Reel (TR) 399-11565-1-ND - Cut Tape (CT) 399-11565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562J2GACAUTO |
Description | CAP CER 5600PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09140 € | 9,14 € |
| 500 | 0,07120 € | 35,60 € |
| 1.000 | 0,06495 € | 64,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05559 € | 222,36 € |
| 8.000 | 0,05211 € | 416,88 € |
| 12.000 | 0,05037 € | 604,44 € |
| 20.000 | 0,04844 € | 968,80 € |
| 28.000 | 0,04731 € | 1.324,68 € |
| 40.000 | 0,04623 € | 1.849,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

