Parametric Equivalent
Parametric Equivalent

C0805C471K5RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C471K5RAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C471K5RAC3123 |
Description | 470.PF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C471K5RAC3121 | KEMET | 0 | 399-C0805C471K5RAC3121TR-ND | 0,01757 € | Parametric Equivalent |
| C0805C471K5RACAUTO7210 | KEMET | 0 | 399-C0805C471K5RACAUTO7210TR-ND | 0,01701 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01757 € | 210,84 € |
| Unit Price without VAT: | 0,01757 € |
|---|---|
| Unit Price with VAT: | 0,02126 € |


