
C327C103M5R5CA9129 | |
|---|---|
DigiKey Part Number | 399-C327C103M5R5CA9129TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C327C103M5R5CA9129 |
Description | .010UF 50.0V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.320" (8.13mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18310 € | 457,75 € |
| Unit Price without VAT: | 0,18310 € |
|---|---|
| Unit Price with VAT: | 0,22155 € |

