
C0805C399C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C399C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C399C5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C399C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C399C5GACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C399C5GACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±0.25pF | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13740 € | 6,87 € |
| 100 | 0,12220 € | 12,22 € |
| 500 | 0,09654 € | 48,27 € |
| 1.000 | 0,08864 € | 88,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07679 € | 307,16 € |
| 8.000 | 0,07238 € | 579,04 € |
| 12.000 | 0,07018 € | 842,16 € |
| 20.000 | 0,06773 € | 1.354,60 € |
| 28.000 | 0,06630 € | 1.856,40 € |
| 40.000 | 0,06493 € | 2.597,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

