Similar
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

C0805C392JAGACTU | |
|---|---|
DigiKey Part Number | 399-15049-2-ND - Tape & Reel (TR) 399-15049-1-ND - Cut Tape (CT) 399-15049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C392JAGACTU |
Description | CAP CER 3900PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C392JARACTU | KEMET | 0 | 399-C0805C392JARACTUTR-ND | 0,15368 € | Similar |
| C0805C392JAGACAUTO | KEMET | 2.998 | 399-11897-1-ND | 0,45000 € | Parametric Equivalent |
| C2012C0G2E392J125AA | TDK | 1.968 | 445-15287-1-ND | 0,22000 € | Direct |
| C2012C0G2W392J125AA | TDK | 2.083 | 445-15327-1-ND | 0,28000 € | Upgrade |
| C2012NP02E392J125AA | TDK | 265 | 445-172524-1-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10928 € | 437,12 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |





