
C0805C334Z4VAC9225 | |
|---|---|
DigiKey Part Number | 399-C0805C334Z4VAC9225TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C334Z4VAC9225 |
Description | .330UF 16.0V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04276 € | 213,80 € |
| Unit Price without VAT: | 0,04276 € |
|---|---|
| Unit Price with VAT: | 0,05174 € |

