
C1206X474K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X474K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X474K5RACAUTOCT-ND - Cut Tape (CT) 399-C1206X474K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X474K5RACAUTO |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X474K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57000 € | 5,70 € |
| 50 | 0,44440 € | 22,22 € |
| 100 | 0,40560 € | 40,56 € |
| 500 | 0,33980 € | 169,90 € |
| 1.000 | 0,31948 € | 319,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28898 € | 1.155,92 € |
| 8.000 | 0,27763 € | 2.221,04 € |
| 12.000 | 0,27195 € | 3.263,40 € |
| 20.000 | 0,26565 € | 5.313,00 € |
| 28.000 | 0,26197 € | 7.335,16 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

