
C0805C331J5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C331J5GAC7210TR-ND - Tape & Reel (TR) 399-C0805C331J5GAC7210CT-ND - Cut Tape (CT) 399-C0805C331J5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331J5GAC7210 |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331J5GAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02570 € | 2,57 € |
| 500 | 0,01868 € | 9,34 € |
| 1.000 | 0,01654 € | 16,54 € |
| 2.500 | 0,01430 € | 35,75 € |
| 5.000 | 0,01295 € | 64,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01129 € | 169,35 € |
| 30.000 | 0,01048 € | 314,40 € |
| 45.000 | 0,01007 € | 453,15 € |
| 75.000 | 0,00962 € | 721,50 € |
| 105.000 | 0,00936 € | 982,80 € |
| 150.000 | 0,00910 € | 1.365,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

