


C0805C273K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C273K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C273K1RACTUCT-ND - Cut Tape (CT) 399-C0805C273K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C273K1RACTU |
Description | CAP CER 0.027UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C273K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C273K2RACTU | KEMET | 4.618 | 399-C0805C273K2RACTUCT-ND | 0,29000 € | Upgrade |
| KGM21AR72A273KU | KYOCERA AVX | 2.211 | 478-KGM21AR72A273KUCT-ND | 0,16000 € | Direct |
| KGM21AR72A273JU | KYOCERA AVX | 1.591 | 478-KGM21AR72A273JUCT-ND | 0,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,10500 € | 10,50 € |
| 500 | 0,08234 € | 41,17 € |
| 1.000 | 0,07534 € | 75,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06486 € | 259,44 € |
| 8.000 | 0,06096 € | 487,68 € |
| 12.000 | 0,05901 € | 708,12 € |
| 20.000 | 0,05685 € | 1.137,00 € |
| 28.000 | 0,05559 € | 1.556,52 € |
| 40.000 | 0,05438 € | 2.175,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

