


C0805C273J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C273J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C273J5RACTUCT-ND - Cut Tape (CT) 399-C0805C273J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C273J5RACTU |
Description | CAP CER 0.027UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C273J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,12950 € | 12,95 € |
| 500 | 0,10264 € | 51,32 € |
| 1.000 | 0,09435 € | 94,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08192 € | 327,68 € |
| 8.000 | 0,07730 € | 618,40 € |
| 12.000 | 0,07499 € | 899,88 € |
| 20.000 | 0,07243 € | 1.448,60 € |
| 28.000 | 0,07093 € | 1.986,04 € |
| 40.000 | 0,06949 € | 2.779,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

