


C0805C221K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C221K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805C221K5RAC7210CT-ND - Cut Tape (CT) 399-C0805C221K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221K5RAC7210 |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221K5RAC7210 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12060 € | 6,03 € |
| 100 | 0,10710 € | 10,71 € |
| 500 | 0,08402 € | 42,01 € |
| 1.000 | 0,07692 € | 76,92 € |
| 2.500 | 0,06943 € | 173,58 € |
| 5.000 | 0,06491 € | 324,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05934 € | 890,10 € |
| 30.000 | 0,05661 € | 1.698,30 € |
| 45.000 | 0,05524 € | 2.485,80 € |
| 75.000 | 0,05373 € | 4.029,75 € |
| 105.000 | 0,05284 € | 5.548,20 € |
| 150.000 | 0,05199 € | 7.798,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

