
C0805C151KDGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C151KDGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C151KDGACAUTOCT-ND - Cut Tape (CT) 399-C0805C151KDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151KDGACAUTO |
Description | COMSMDHIVOLTAGE150.PF 1000V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151KDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,14010 € | 14,01 € |
| 500 | 0,11142 € | 55,71 € |
| 1.000 | 0,10260 € | 102,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09328 € | 233,20 € |
| 5.000 | 0,08767 € | 438,35 € |
| 7.500 | 0,08486 € | 636,45 € |
| 12.500 | 0,08175 € | 1.021,88 € |
| 17.500 | 0,07993 € | 1.398,78 € |
| 25.000 | 0,07818 € | 1.954,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

