
C0805C150F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C150F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C150F5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C150F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C150F5GACAUTO |
Description | CER CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53000 € | 5,30 € |
| 50 | 0,41140 € | 20,57 € |
| 100 | 0,37470 € | 37,47 € |
| 500 | 0,31284 € | 156,42 € |
| 1.000 | 0,29371 € | 293,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26500 € | 1.060,00 € |
| 8.000 | 0,25433 € | 2.034,64 € |
| 12.000 | 0,24898 € | 2.987,76 € |
| 20.000 | 0,24305 € | 4.861,00 € |
| 28.000 | 0,23958 € | 6.708,24 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

