
C0805C103KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16644-2-ND - Tape & Reel (TR) 399-16644-1-ND - Cut Tape (CT) 399-16644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103KCRACAUTO |
Description | CAP CER 0805 10NF 500V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09130 € | 9,13 € |
| 500 | 0,07102 € | 35,51 € |
| 1.000 | 0,06479 € | 64,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05821 € | 145,53 € |
| 5.000 | 0,05425 € | 271,25 € |
| 7.500 | 0,05227 € | 392,02 € |
| 12.500 | 0,05007 € | 625,88 € |
| 17.500 | 0,04879 € | 853,83 € |
| 25.000 | 0,04755 € | 1.188,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

