


C0805C103KAREC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C103KAREC7210TR-ND - Tape & Reel (TR) 399-C0805C103KAREC7210CT-ND - Cut Tape (CT) 399-C0805C103KAREC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103KAREC7210 |
Description | CAP CER 0805 10NF 250V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103KAREC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,05742 € | 28,71 € |
| 1.000 | 0,05214 € | 52,14 € |
| 2.500 | 0,04658 € | 116,45 € |
| 5.000 | 0,04323 € | 216,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03909 € | 586,35 € |
| 30.000 | 0,03707 € | 1.112,10 € |
| 45.000 | 0,03605 € | 1.622,25 € |
| 75.000 | 0,03493 € | 2.619,75 € |
| 105.000 | 0,03427 € | 3.598,35 € |
| 150.000 | 0,03364 € | 5.046,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

