
C0805C103KARACAUTO | |
|---|---|
DigiKey Part Number | 399-15939-2-ND - Tape & Reel (TR) 399-15939-1-ND - Cut Tape (CT) 399-15939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103KARACAUTO |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805KKX7RYBB103 | YAGEO | 5.064 | 311-3154-1-ND | 0,18000 € | Direct |
| CGA4J3X7R2E103K125AA | TDK | 664.661 | 445-5834-1-ND | 0,14000 € | Direct |
| CGA4J3C0G2E103J125AA | TDK | 6.596 | 445-15561-1-ND | 0,39000 € | Similar |
| CGA4J3NP02E103J125AA | TDK | 7.241 | 445-172607-1-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06420 € | 6,42 € |
| 500 | 0,04902 € | 24,51 € |
| 1.000 | 0,04436 € | 44,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03739 € | 149,56 € |
| 8.000 | 0,03480 € | 278,40 € |
| 12.000 | 0,03350 € | 402,00 € |
| 20.000 | 0,03207 € | 641,40 € |
| 28.000 | 0,03123 € | 874,44 € |
| 40.000 | 0,03042 € | 1.216,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

