
C0805C103J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-15977-2-ND - Tape & Reel (TR) 399-15977-1-ND - Cut Tape (CT) 399-15977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J5HACAUTO |
Description | CAP CER 10000PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103J1HACAUTO | KEMET | 1.980 | 399-15796-1-ND | 0,74000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,33600 € | 16,80 € |
| 100 | 0,30480 € | 30,48 € |
| 500 | 0,25202 € | 126,01 € |
| 1.000 | 0,23570 € | 235,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21123 € | 844,92 € |
| 8.000 | 0,20214 € | 1.617,12 € |
| 12.000 | 0,19758 € | 2.370,96 € |
| 20.000 | 0,19253 € | 3.850,60 € |
| 28.000 | 0,18957 € | 5.307,96 € |
| 40.000 | 0,18673 € | 7.469,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

