
C062C103J5G5CA | |
|---|---|
DigiKey Part Number | 399-C062C103J5G5CA-ND |
Manufacturer | |
Manufacturer Product Number | C062C103J5G5CA |
Description | CER CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C062C103J5G5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,75000 € | 17,50 € |
| 50 | 1,44180 € | 72,09 € |
| 100 | 1,34660 € | 134,66 € |
| 500 | 1,18558 € | 592,79 € |
| 1.000 | 1,13573 € | 1.135,73 € |
| 2.500 | 1,08306 € | 2.707,65 € |
| 5.000 | 1,05129 € | 5.256,45 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,04920 € |

