
C0603X430K4HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X430K4HACAUTOTR-ND - Tape & Reel (TR) 399-C0603X430K4HACAUTOCT-ND - Cut Tape (CT) 399-C0603X430K4HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X430K4HACAUTO |
Description | CAP CER 0603 43PF 16V ULTRA STAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X430K4HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04030 € | 4,03 € |
| 500 | 0,03006 € | 15,03 € |
| 1.000 | 0,02691 € | 26,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02220 € | 88,80 € |
| 8.000 | 0,02045 € | 163,60 € |
| 12.000 | 0,01958 € | 234,96 € |
| 20.000 | 0,01861 € | 372,20 € |
| 28.000 | 0,01804 € | 505,12 € |
| 40.000 | 0,01750 € | 700,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

