


C0603X332K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-14197-2-ND - Tape & Reel (TR) 399-14197-1-ND - Cut Tape (CT) 399-14197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X332K5RECAUTO |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X332K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07700 € | 7,70 € |
| 500 | 0,05940 € | 29,70 € |
| 1.000 | 0,05398 € | 53,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04586 € | 183,44 € |
| 8.000 | 0,04284 € | 342,72 € |
| 12.000 | 0,04133 € | 495,96 € |
| 20.000 | 0,03966 € | 793,20 € |
| 28.000 | 0,03868 € | 1.083,04 € |
| 40.000 | 0,03774 € | 1.509,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

