
C0603X222M4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X222M4HACTUTR-ND - Tape & Reel (TR) 399-C0603X222M4HACTUCT-ND - Cut Tape (CT) 399-C0603X222M4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X222M4HACTU |
Description | CAP CER 0603 2.2NF 16V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X222M4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05260 € | 5,26 € |
| 500 | 0,03978 € | 19,89 € |
| 1.000 | 0,03582 € | 35,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02992 € | 119,68 € |
| 8.000 | 0,02773 € | 221,84 € |
| 12.000 | 0,02663 € | 319,56 € |
| 20.000 | 0,02542 € | 508,40 € |
| 28.000 | 0,02471 € | 691,88 € |
| 40.000 | 0,02403 € | 961,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

