Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



C0603X222J4JACTU | |
|---|---|
DigiKey Part Number | 399-C0603X222J4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X222J4JACTU |
Description | CAP CER 2200PF 16V U2J 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X222J4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X222F3JACTU | KEMET | 0 | 399-C0603X222F3JACTUTR-ND | 0,23706 € | Upgrade |
| C0603X222F4JACTU | KEMET | 0 | 399-C0603X222F4JACTUTR-ND | 0,17796 € | Upgrade |
| C0603X222F5JACTU | KEMET | 0 | 399-C0603X222F5JACTUTR-ND | 0,17831 € | Upgrade |
| C0603X222G3JACTU | KEMET | 0 | 399-C0603X222G3JACTUTR-ND | 0,07675 € | Upgrade |
| C0603X222G4JACTU | KEMET | 0 | 399-C0603X222G4JACTUTR-ND | 0,05787 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04238 € | 169,52 € |
| Unit Price without VAT: | 0,04238 € |
|---|---|
| Unit Price with VAT: | 0,05128 € |


