
C0603X105K4RACTU | |
|---|---|
DigiKey Part Number | 399-17707-2-ND - Tape & Reel (TR) 399-17707-1-ND - Cut Tape (CT) 399-17707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105K4RACTU |
Description | CAP CER 0603 1UF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22760 € | 11,38 € |
| 100 | 0,20460 € | 20,46 € |
| 500 | 0,16594 € | 82,97 € |
| 1.000 | 0,15400 € | 154,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13609 € | 544,36 € |
| 8.000 | 0,12943 € | 1.035,44 € |
| 12.000 | 0,12610 € | 1.513,20 € |
| 20.000 | 0,12240 € | 2.448,00 € |
| 28.000 | 0,12024 € | 3.366,72 € |
| 40.000 | 0,11816 € | 4.726,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

