
D09P70S6UX12LF | |
|---|---|
DigiKey Part Number | 609-D09P70S6UX12LFTR-ND - Tape & Reel (TR) 609-D09P70S6UX12LFCT-ND - Cut Tape (CT) 609-D09P70S6UX12LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D09P70S6UX12LF |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P70S6UX12LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Brass, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,17400 € | 31,74 € |
| 25 | 2,97520 € | 74,38 € |
| 50 | 2,83320 € | 141,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,66342 € | 319,61 € |
| 240 | 2,53629 € | 608,71 € |
| 360 | 2,46475 € | 887,31 € |
| 600 | 2,37752 € | 1.426,51 € |
| 840 | 2,32179 € | 1.950,30 € |
| 1.200 | 2,26413 € | 2.716,96 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,52540 € |

