
C0603X103K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X103K4RACTUTR-ND - Tape & Reel (TR) 399-C0603X103K4RACTUCT-ND - Cut Tape (CT) 399-C0603X103K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K4RACTU |
Description | .010UF 16.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08756 € | 43,78 € |
| 1.000 | 0,08022 € | 80,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06923 € | 276,92 € |
| 8.000 | 0,06515 € | 521,20 € |
| 12.000 | 0,06310 € | 757,20 € |
| 20.000 | 0,06084 € | 1.216,80 € |
| 28.000 | 0,05951 € | 1.666,28 € |
| 40.000 | 0,05824 € | 2.329,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

