
C0603Y102K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16497-2-ND - Tape & Reel (TR) 399-16497-1-ND - Cut Tape (CT) 399-16497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y102K5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0603 AUTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y102K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17800 € | 8,90 € |
| 100 | 0,15910 € | 15,91 € |
| 500 | 0,12746 € | 63,73 € |
| 1.000 | 0,11767 € | 117,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10300 € | 412,00 € |
| 8.000 | 0,09755 € | 780,40 € |
| 12.000 | 0,09482 € | 1.137,84 € |
| 20.000 | 0,09180 € | 1.836,00 € |
| 28.000 | 0,09003 € | 2.520,84 € |
| 40.000 | 0,08833 € | 3.533,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

