Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T470J5GACTU | KEMET | 1 | 399-20430-1-ND | 0,54000 € | Parametric Equivalent |
| C0603T470J5GAL | KEMET | 0 | 399-C0603T470J5GAL-ND | 0,17757 € | Parametric Equivalent |
| C0603T470J5GALTU | KEMET | 0 | 399-C0603T470J5GALTUTR-ND | 0,14519 € | Parametric Equivalent |
| C0603T470J5GBLTU | KEMET | 0 | 399-C0603T470J5GBLTUTR-ND | 0,17624 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | 0,21983 € | 169,27 € |
| Unit Price without VAT: | 0,21983 € |
|---|---|
| Unit Price with VAT: | 0,26599 € |





