Parametric Equivalent
Parametric Equivalent

C0603T104J5RCLM7057555 | |
|---|---|
DigiKey Part Number | 399-C0603T104J5RCLM7057555TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T104J5RCLM7057555 |
Description | .100UF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 11,04921 € | 44.196,84 € |
| Unit Price without VAT: | 11,04921 € |
|---|---|
| Unit Price with VAT: | 13,36954 € |

