
C0603C682K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-14215-2-ND - Tape & Reel (TR) 399-14215-1-ND - Cut Tape (CT) 399-14215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682K5GECAUTO |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682K5GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C682K5GECTU | KEMET | 3.622 | 399-C0603C682K5GECTUCT-ND | 0,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12800 € | 6,40 € |
| 100 | 0,11350 € | 11,35 € |
| 500 | 0,08940 € | 44,70 € |
| 1.000 | 0,08195 € | 81,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07077 € | 283,08 € |
| 8.000 | 0,06663 € | 533,04 € |
| 12.000 | 0,06455 € | 774,60 € |
| 20.000 | 0,06224 € | 1.244,80 € |
| 28.000 | 0,06090 € | 1.705,20 € |
| 40.000 | 0,05960 € | 2.384,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

