


C0603C472K1RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C472K1RAC3121TR-ND - Tape & Reel (TR) 399-C0603C472K1RAC3121CT-ND - Cut Tape (CT) 399-C0603C472K1RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K1RAC3121 |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12000 € | 6,00 € |
| 100 | 0,10650 € | 10,65 € |
| 500 | 0,08352 € | 41,76 € |
| 1.000 | 0,07645 € | 76,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06585 € | 263,40 € |
| 8.000 | 0,06191 € | 495,28 € |
| 12.000 | 0,05994 € | 719,28 € |
| 20.000 | 0,05775 € | 1.155,00 € |
| 28.000 | 0,05648 € | 1.581,44 € |
| 40.000 | 0,05525 € | 2.210,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

