4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472J3GACAUTO

DigiKey Part Number
399-C0603C472J3GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C472J3GACAUTOCT-ND - Cut Tape (CT)
399-C0603C472J3GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472J3GACAUTO
Description
CAP CER 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472J3GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±5%
Package / Case
0603 (1608 Metric)
Voltage - Rated
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19000 €1,90 €
500,13960 €6,98 €
1000,12420 €12,42 €
5000,09820 €49,10 €
1.0000,09019 €90,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07818 €312,72 €
8.0000,07371 €589,68 €
12.0000,07148 €857,76 €
20.0000,06900 €1.380,00 €
28.0000,06756 €1.891,68 €
40.0000,06616 €2.646,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €