Parametric Equivalent

C0603C471K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C471K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C471K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C471K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K4RACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09270 € | 9,27 € |
| 500 | 0,07232 € | 36,16 € |
| 1.000 | 0,06605 € | 66,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05498 € | 219,92 € |
| 8.000 | 0,05316 € | 425,28 € |
| 12.000 | 0,05141 € | 616,92 € |
| 20.000 | 0,04947 € | 989,40 € |
| 28.000 | 0,04490 € | 1.257,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |


