
C0603C101K5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C101K5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C101K5GAC7411CT-ND - Cut Tape (CT) 399-C0603C101K5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K5GAC7411 |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K5GAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03180 € | 1,59 € |
| 100 | 0,02740 € | 2,74 € |
| 500 | 0,02004 € | 10,02 € |
| 1.000 | 0,01777 € | 17,77 € |
| 2.500 | 0,01539 € | 38,48 € |
| 5.000 | 0,01397 € | 69,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01220 € | 183,00 € |
| 30.000 | 0,01134 € | 340,20 € |
| 45.000 | 0,01091 € | 490,95 € |
| 75.000 | 0,01043 € | 782,25 € |
| 105.000 | 0,01015 € | 1.065,75 € |
| 150.000 | 0,00989 € | 1.483,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

