
C0603C394K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C394K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C394K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C394K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C394K4RACAUTO |
Description | CAP CER 0.39UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C394K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16880 € | 8,44 € |
| 100 | 0,15080 € | 15,08 € |
| 500 | 0,12044 € | 60,22 € |
| 1.000 | 0,11106 € | 111,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09702 € | 388,08 € |
| 8.000 | 0,09180 € | 734,40 € |
| 12.000 | 0,08919 € | 1.070,28 € |
| 20.000 | 0,08629 € | 1.725,80 € |
| 28.000 | 0,08460 € | 2.368,80 € |
| 40.000 | 0,08297 € | 3.318,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

