Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C393K3RAC7013 | |
|---|---|
DigiKey Part Number | 399-C0603C393K3RAC7013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C393K3RAC7013 |
Description | CAP CER 0.039UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C393K3RAC3083 | KEMET | 0 | 399-C0603C393K3RAC3083TR-ND | 0,05183 € | Parametric Equivalent |
| C0603C393K3RAC3112 | KEMET | 0 | 399-C0603C393K3RAC3112TR-ND | 0,04975 € | Parametric Equivalent |
| C0603C393K3RAC3121 | KEMET | 0 | 399-C0603C393K3RAC3121TR-ND | 0,06026 € | Parametric Equivalent |
| C0603C393K3RACAUTO | KEMET | 0 | 399-C0603C393K3RACAUTOTR-ND | 0,05391 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05942 € | 237,68 € |
| Unit Price without VAT: | 0,05942 € |
|---|---|
| Unit Price with VAT: | 0,07190 € |


