Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C273J8RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C273J8RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C273J8RALTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C273J8RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C273J8RACTU | KEMET | 0 | 399-C0603C273J8RACTUTR-ND | 0,06177 € | Parametric Equivalent |
| 0603B273J100CT | Walsin Technology Corporation | 0 | 1292-0603B273J100CTTR-ND | 0,01272 € | Parametric Equivalent |
| VJ0603Y273JXQCW1BC | Vishay Vitramon | 0 | VJ0603Y273JXQCW1BC-ND | 0,05988 € | Parametric Equivalent |
| VJ0603Y273JXQPW1BC | Vishay Vitramon | 0 | VJ0603Y273JXQPW1BC-ND | 0,05353 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09357 € | 374,28 € |
| Unit Price without VAT: | 0,09357 € |
|---|---|
| Unit Price with VAT: | 0,11322 € |




