
C0603C271F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20394-2-ND - Tape & Reel (TR) 399-20394-1-ND - Cut Tape (CT) 399-20394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C271F5GACAUTO |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59600 € | 5,96 € |
| 50 | 0,46520 € | 23,26 € |
| 100 | 0,42490 € | 42,49 € |
| 500 | 0,35674 € | 178,37 € |
| 1.000 | 0,33567 € | 335,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30406 € | 1.216,24 € |
| 8.000 | 0,29230 € | 2.338,40 € |
| 12.000 | 0,28641 € | 3.436,92 € |
| 20.000 | 0,27989 € | 5.597,80 € |
| 28.000 | 0,27607 € | 7.729,96 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

