
C0603C270J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C270J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C270J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C270J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C270J5GAC7411 |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C270J5GAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,01880 € | 1,88 € |
| 500 | 0,01344 € | 6,72 € |
| 1.000 | 0,01183 € | 11,83 € |
| 2.500 | 0,01012 € | 25,30 € |
| 5.000 | 0,00910 € | 45,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00784 € | 117,60 € |
| 30.000 | 0,00722 € | 216,60 € |
| 45.000 | 0,00691 € | 310,95 € |
| 75.000 | 0,00657 € | 492,75 € |
| 105.000 | 0,00637 € | 668,85 € |
| 150.000 | 0,00618 € | 927,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

