
C0603C223K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-6873-2-ND - Tape & Reel (TR) 399-6873-1-ND - Cut Tape (CT) 399-6873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K3RACAUTO |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03090 € | 3,09 € |
| 500 | 0,02270 € | 11,35 € |
| 1.000 | 0,02018 € | 20,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01644 € | 65,76 € |
| 8.000 | 0,01505 € | 120,40 € |
| 12.000 | 0,01436 € | 172,32 € |
| 20.000 | 0,01359 € | 271,80 € |
| 28.000 | 0,01314 € | 367,92 € |
| 40.000 | 0,01271 € | 508,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

