
C0603C221J5GACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C221J5GACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C221J5GACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C221J5GACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221J5GACAUTO7411 |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221J5GACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221J5GAC3190 | KEMET | 21.989 | 399-C0603C221J5GAC3190CT-ND | 0,08000 € | Parametric Equivalent |
| C0603C221J5GACAUTO | KEMET | 82.083 | 399-6868-1-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03330 € | 3,33 € |
| 500 | 0,02464 € | 12,32 € |
| 1.000 | 0,02194 € | 21,94 € |
| 2.500 | 0,01913 € | 47,83 € |
| 5.000 | 0,01743 € | 87,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01534 € | 230,10 € |
| 30.000 | 0,01432 € | 429,60 € |
| 45.000 | 0,01381 € | 621,45 € |
| 75.000 | 0,01324 € | 993,00 € |
| 105.000 | 0,01291 € | 1.355,55 € |
| 150.000 | 0,01259 € | 1.888,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

