Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C183K3RAC9017TU | |
|---|---|
DigiKey Part Number | 399-C0603C183K3RAC9017TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C183K3RAC9017TU |
Description | CAP CER 0.018UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C183K3RAC3112 | KEMET | 0 | 399-C0603C183K3RAC3112TR-ND | 0,04118 € | Parametric Equivalent |
| C0603C183K3RAC31127042 | KEMET | 0 | 399-C0603C183K3RAC31127042TR-ND | 0,04118 € | Parametric Equivalent |
| C0603C183K3RAC7013 | KEMET | 0 | 399-C0603C183K3RAC7013TR-ND | 0,04495 € | Parametric Equivalent |
| CC0603KPX7R8BB183 | YAGEO | 0 | 13-CC0603KPX7R8BB183TR-ND | 0,01231 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04255 € | 170,20 € |
| Unit Price without VAT: | 0,04255 € |
|---|---|
| Unit Price with VAT: | 0,05149 € |



