


C0603C154K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-14759-2-ND - Tape & Reel (TR) 399-14759-1-ND - Cut Tape (CT) 399-14759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154K5RECAUTO |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C154K5RACAUTO | KEMET | 6.741 | 399-15937-1-ND | 0,14000 € | Parametric Equivalent |
| AC0603KRX7R9BB154 | YAGEO | 3.651 | 13-AC0603KRX7R9BB154CT-ND | 0,10000 € | Parametric Equivalent |
| CGA3E3X7R1H154K080AB | TDK | 71.326 | 445-6925-1-ND | 0,17000 € | Parametric Equivalent |
| CGJ3E3X7R1H154K080AB | TDK | 3.900 | 445-13349-1-ND | 0,20000 € | Parametric Equivalent |
| GCJ188R71H154KA01D | Murata Electronics | 1.870 | 490-GCJ188R71H154KA01DCT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,07960 € | 7,96 € |
| 500 | 0,06154 € | 30,77 € |
| 1.000 | 0,05597 € | 55,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04761 € | 190,44 € |
| 8.000 | 0,04451 € | 356,08 € |
| 12.000 | 0,04296 € | 515,52 € |
| 20.000 | 0,04124 € | 824,80 € |
| 28.000 | 0,04024 € | 1.126,72 € |
| 40.000 | 0,03927 € | 1.570,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

