


C0603C124J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C124J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C124J5RACTUCT-ND - Cut Tape (CT) 399-C0603C124J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C124J5RACTU |
Description | CAP CER 0.12UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C124J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18340 € | 9,17 € |
| 100 | 0,16400 € | 16,40 € |
| 500 | 0,13146 € | 65,73 € |
| 1.000 | 0,12142 € | 121,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10636 € | 425,44 € |
| 8.000 | 0,10076 € | 806,08 € |
| 12.000 | 0,09796 € | 1.175,52 € |
| 20.000 | 0,09485 € | 1.897,00 € |
| 28.000 | 0,09304 € | 2.605,12 € |
| 40.000 | 0,09129 € | 3.651,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

