
C0603C150J3GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C150J3GAC7411TR-ND - Tape & Reel (TR) 399-C0603C150J3GAC7411CT-ND - Cut Tape (CT) 399-C0603C150J3GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150J3GAC7411 |
Description | CAP CER 15PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150J3GAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C150J3GACAUTO | KEMET | 2.796 | 399-6858-1-ND | 0,22000 € | Parametric Equivalent |
| C0603C150J3GACTU | KEMET | 8.810 | 399-C0603C150J3GACTUCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07520 € | 7,52 € |
| 500 | 0,05796 € | 28,98 € |
| 1.000 | 0,05264 € | 52,64 € |
| 2.500 | 0,04704 € | 117,60 € |
| 5.000 | 0,04366 € | 218,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03949 € | 592,35 € |
| 30.000 | 0,03745 € | 1.123,50 € |
| 45.000 | 0,03643 € | 1.639,35 € |
| 75.000 | 0,03530 € | 2.647,50 € |
| 105.000 | 0,03464 € | 3.637,20 € |
| 150.000 | 0,03400 € | 5.100,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

