


C0402C103K4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C103K4RAC7411TR-ND - Tape & Reel (TR) 399-C0402C103K4RAC7411CT-ND - Cut Tape (CT) 399-C0402C103K4RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K4RAC7411 |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K4RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03310 € | 3,31 € |
| 500 | 0,02440 € | 12,20 € |
| 1.000 | 0,02175 € | 21,75 € |
| 2.500 | 0,01896 € | 47,40 € |
| 5.000 | 0,01727 € | 86,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01355 € | 677,50 € |
| 100.000 | 0,01283 € | 1.283,00 € |
| 150.000 | 0,01247 € | 1.870,50 € |
| 250.000 | 0,01206 € | 3.015,00 € |
| 350.000 | 0,01183 € | 4.140,50 € |
| 500.000 | 0,01160 € | 5.800,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

