
C1206C123J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C123J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C123J2GACTUCT-ND - Cut Tape (CT) 399-C1206C123J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C123J2GACTU |
Description | CAP CER 0.012UF 200V C0GNP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C123J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45200 € | 4,52 € |
| 50 | 0,34800 € | 17,40 € |
| 100 | 0,31590 € | 31,59 € |
| 500 | 0,26164 € | 130,82 € |
| 1.000 | 0,24486 € | 244,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22716 € | 567,90 € |
| 5.000 | 0,21648 € | 1.082,40 € |
| 7.500 | 0,21114 € | 1.583,55 € |
| 12.500 | 0,20521 € | 2.565,12 € |
| 17.500 | 0,20175 € | 3.530,62 € |
| 25.000 | 0,19842 € | 4.960,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

