


C0603C102K1RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C102K1RAC7411TR-ND - Tape & Reel (TR) 399-C0603C102K1RAC7411CT-ND - Cut Tape (CT) 399-C0603C102K1RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K1RAC7411 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K1RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,09930 € | 9,93 € |
| 500 | 0,07758 € | 38,79 € |
| 1.000 | 0,07089 € | 70,89 € |
| 2.500 | 0,06384 € | 159,60 € |
| 5.000 | 0,05961 € | 298,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05437 € | 815,55 € |
| 30.000 | 0,05180 € | 1.554,00 € |
| 45.000 | 0,05052 € | 2.273,40 € |
| 75.000 | 0,04910 € | 3.682,50 € |
| 105.000 | 0,04826 € | 5.067,30 € |
| 150.000 | 0,04746 € | 7.119,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

