
C0603C101M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C101M3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C101M3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C101M3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101M3RACAUTO |
Description | CAP CER 100PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101M3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07740 € | 7,74 € |
| 500 | 0,05976 € | 29,88 € |
| 1.000 | 0,05431 € | 54,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04615 € | 184,60 € |
| 8.000 | 0,04312 € | 344,96 € |
| 12.000 | 0,04160 € | 499,20 € |
| 20.000 | 0,03992 € | 798,40 € |
| 28.000 | 0,03894 € | 1.090,32 € |
| 40.000 | 0,03799 € | 1.519,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

