
C0402T629C5GCL38847212 | |
|---|---|
DigiKey Part Number | 399-C0402T629C5GCL38847212TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402T629C5GCL38847212 |
Description | 6.20PF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28542 € | 2.854,20 € |
| Unit Price without VAT: | 0,28542 € |
|---|---|
| Unit Price with VAT: | 0,34536 € |

