470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C471K1GACTU

DigiKey Part Number
399-C0402C471K1GACTUTR-ND - Tape & Reel (TR)
399-C0402C471K1GACTUCT-ND - Cut Tape (CT)
399-C0402C471K1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C471K1GACTU
Description
CAP CER 470PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C471K1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22900 €2,29 €
500,17000 €8,50 €
1000,15200 €15,20 €
5000,12140 €60,70 €
1.0000,11197 €111,97 €
2.5000,10202 €255,05 €
5.0000,09604 €480,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09110 €911,00 €
20.0000,08704 €1.740,80 €
30.0000,08501 €2.550,30 €
50.0000,08276 €4.138,00 €
70.0000,08144 €5.700,80 €
100.0000,08017 €8.017,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €